Part Details for SKB10420 by celduc relais
Overview of SKB10420 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKB10420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SKB10420-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 100 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2893 | Buy Now |
|
Onlinecomponents.com | SSR 5A - 230VAC - Control 3-10V RoHS: Compliant |
40 In Stock |
|
$13.0700 / $15.7800 | Buy Now |
|
Master Electronics | SSR 5A - 230VAC - Control 3-10V RoHS: Compliant |
40 In Stock |
|
$13.0700 / $15.7800 | Buy Now |