Part Details for SKB 25/08 07238720 by SEMIKRON
Results Overview of SKB 25/08 07238720 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKB 25/08 07238720 Information
SKB 25/08 07238720 by SEMIKRON is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKB 25/08 07238720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKB25/08
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 17A, Ifsm: 320A Min Qty: 1 | 14 |
|
$9.8700 / $13.4400 | Buy Now |