Part Details for SKA40C-05 by Mean Well
Overview of SKA40C-05 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SKA40C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4582-ND
|
DigiKey | DC DC CONVERTER 5V 35W Min Qty: 200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.2042 | Buy Now |
DISTI #
SKA40C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA40C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKA40C-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 5Vout 0.7-7A, 35W RoHS: Compliant | 0 |
|
$38.8100 / $43.9800 | Order Now |
DISTI #
70388343
|
RS | Power Supply, DC-DC, 40W DC-DC Regulated, 40W, 36-75Vin, 5Vout @7.00A,2"1" | MEAN WELL SKA40C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7500 / $44.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$45.2000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant |
10 In Stock |
|
$36.3600 / $42.4100 | Buy Now |
DISTI #
51744771
|
Verical | Module DC-DC 1-OUT 5V 7A 40W 8-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1711 | Americas - 9 |
|
$47.2680 / $55.1330 | Buy Now |
DISTI #
000000000003907829
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin 5Vout 0.7-7A, 35W Min Qty: 1 | 0 |
|
$37.8800 / $43.2900 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant |
10 In Stock |
|
$36.3600 / $42.4100 | Buy Now |
Part Details for SKA40C-05
SKA40C-05 CAD Models
SKA40C-05 Part Data Attributes
|
SKA40C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA40C-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, FCC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | S-MDMA-P8 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |