There are no models available for this part yet.
Overview of SKA10440 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKA10440 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W3479
|
Newark | Ssr, 2.5-10V, 4A, Contact Configuration:-, Load Current:4A, Operating Voltage Max:460V, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12V, Control Voltage Min:2.5Vdc, Control Rohs Compliant: No |Celduc SKA10440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2500 / $40.6100 | Buy Now | |
DISTI #
3667-SKA10440-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-460V Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$40.5700 | Buy Now | |
Onlinecomponents.com | SSR 5A - 400VAC - Control 2.5-10V RoHS: Compliant | 0 |
|
$26.5200 / $35.1000 | Buy Now |