Part Details for SK8DGDL063 by SEMIKRON
Overview of SK8DGDL063 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK8DGDL063
SK8DGDL063 CAD Models
SK8DGDL063 Part Data Attributes
|
SK8DGDL063
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK8DGDL063
SEMIKRON
Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, CASE T43, SEMITOP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X18 | |
Pin Count | 18 | |
Manufacturer Package Code | CASE T43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 11 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X18 | |
JESD-609 Code | e2 | |
Number of Elements | 7 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |