Part Details for SK86C R6G by Taiwan Semiconductor
Overview of SK86C R6G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK86C R6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SK86CR6GTR-ND
|
DigiKey | DIODE SCHOTTKY 60V 8A DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SK86CR6G
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now |
Part Details for SK86C R6G
SK86C R6G CAD Models
SK86C R6G Part Data Attributes
|
SK86C R6G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SK86C R6G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |