Part Details for SK8603150L by Panasonic Electronic Components
Overview of SK8603150L by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SK8603150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16261CT-ND
|
DigiKey | MOSFET N-CH 30V 26A/89A 8HSO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5590 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 30V 26A 8-Pin HSO8-F4-B T/R RoHS: Compliant | 0 |
|
$0.4738 / $0.9924 | Buy Now |
|
Quest Components | 4798 |
|
$0.6708 / $2.2360 | Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 26A 8HSO | 14900 |
|
RFQ | |
|
Master Electronics | Trans MOSFET N-CH Si 30V 26A 8-Pin HSO8-F4-B T/R RoHS: Compliant | 0 |
|
$0.4738 / $0.9924 | Buy Now |
Part Details for SK8603150L
SK8603150L CAD Models
SK8603150L Part Data Attributes
|
SK8603150L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SK8603150L
Panasonic Electronic Components
Power Field-Effect Transistor, 26A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSO8-F4-B, SC-111BC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HSO8-F4-B, SC-111BC, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |