Part Details for SK8403170L by Panasonic Electronic Components
Overview of SK8403170L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK8403170L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16264CT-ND
|
DigiKey | MOSFET N-CH 30V 16A 8HSSO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1546 In Stock |
|
$0.4215 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 30V 16A 8-Pin HSSO8-F1-B T/R RoHS: Compliant | 0 |
|
$0.3510 / $0.4110 | Buy Now |
|
Quest Components | 2400 |
|
$0.5901 / $1.6860 | Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 16A 8HSSO | 66000 |
|
RFQ |
Part Details for SK8403170L
SK8403170L CAD Models
SK8403170L Part Data Attributes:
|
SK8403170L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SK8403170L
Panasonic Electronic Components
Power Field-Effect Transistor, 16A I(D), 30V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSSO8-F1-B, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HSSO8-F1-B, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |