Part Details for SK8403160L by Panasonic Electronic Components
Overview of SK8403160L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SK8403160L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16263CT-ND
|
DigiKey | MOSFET N-CH 30V 18A 8HSSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2994 In Stock |
|
$0.3984 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 30V 18A 8-Pin HSSO8-F1-B T/R RoHS: Compliant | 0 |
|
$0.3880 / $0.4540 | Buy Now |
|
Quest Components | 2400 |
|
$0.5591 / $1.8635 | Buy Now | |
|
Master Electronics | Trans MOSFET N-CH Si 30V 18A 8-Pin HSSO8-F1-B T/R RoHS: Compliant | 0 |
|
$0.3880 / $0.4540 | Buy Now |
Part Details for SK8403160L
SK8403160L CAD Models
SK8403160L Part Data Attributes
|
SK8403160L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SK8403160L
Panasonic Electronic Components
Power Field-Effect Transistor, 18A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSSO8-F1-B, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HSSO8-F1-B, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 87 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |