Part Details for SK835L by Micro Commercial Components
Results Overview of SK835L by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK835L Information
SK835L by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SK835L by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SK835L
SK835L CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SK835L Part Data Attributes
|
|
SK835L
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK835L
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, DO-214AB
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AB | |
| Package Description | R-Pdso-C2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.65 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 35 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SK835L
This table gives cross-reference parts and alternative options found for SK835L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK835L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK835L-T | Micro Commercial Components | Check for Price | Rectifier Diode | SK835L vs SK835L-T |