Part Details for SK80TAA16 by SEMIKRON
Overview of SK80TAA16 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK80TAA16
SK80TAA16 CAD Models
SK80TAA16 Part Data Attributes
|
SK80TAA16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK80TAA16
SEMIKRON
Silicon Controlled Rectifier, 1600V V(DRM), 1600V V(RRM), 2 Element, CASE T86, SEMITOP 3, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-P10 | |
Pin Count | 10 | |
Manufacturer Package Code | CASE T86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-30 Code | R-XUFM-P10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |