Part Details for SK78L05 by Suntek Electronics (HK) Co Ltd
Overview of SK78L05 by Suntek Electronics (HK) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80dB(120Hz) 150mA Fixed 5V Positive electrode SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 475 |
|
$0.0537 / $0.1008 | Buy Now |