Part Details for SK75GARL065E by SEMIKRON
Overview of SK75GARL065E by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SK75GARL065E
SK75GARL065E CAD Models
SK75GARL065E Part Data Attributes:
|
SK75GARL065E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK75GARL065E
SEMIKRON
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, CASE T55, SEMITOP 3, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE T55, SEMITOP 3, 14 PIN | |
Pin Count | 14 | |
Manufacturer Package Code | CASE T55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X14 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 446 ns | |
Turn-on Time-Nom (ton) | 112 ns |