Part Details for SK70MD075 by SEMIKRON
Overview of SK70MD075 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK70MD075
SK70MD075 CAD Models
SK70MD075 Part Data Attributes:
|
SK70MD075
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK70MD075
SEMIKRON
Power Field-Effect Transistor, 100A I(D), 75V, 0.005ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE T 47, SEMITOP 2, 13 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-P13 | |
Pin Count | 13 | |
Manufacturer Package Code | CASE T 47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-P13 | |
JESD-609 Code | e2 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SK70MD075
This table gives cross-reference parts and alternative options found for SK70MD075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK70MD075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM3X120-0075X2 | Power Field-Effect Transistor, 110A I(D), 75V, 0.0049ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | IXYS Corporation | SK70MD075 vs GMM3X120-0075X2 |
GWM120-0075X1-SL | Power Field-Effect Transistor, 110A I(D), 75V, 0.0049ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | IXYS Corporation | SK70MD075 vs GWM120-0075X1-SL |