Part Details for SK70744HE by Intel Corporation
Overview of SK70744HE by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK70744HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XDSL INTERFACE, HDSL, DSP/DIGITAL XCVR, 100 Pin, Plastic, QFP | 133 |
|
$2.3400 / $5.4000 | Buy Now |
Part Details for SK70744HE
SK70744HE CAD Models
SK70744HE Part Data Attributes
|
SK70744HE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SK70744HE
Intel Corporation
Framer, CMOS, PQFP100, MO-112, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500 Mbps | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 106 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SK70744HE
This table gives cross-reference parts and alternative options found for SK70744HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK70744HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9074AL | Framer, CMOS, PQFP100 | Microchip Technology Inc | SK70744HE vs MT9074AL |
XRT72L50IQ-F | Framer, PQFP100, 14 X 20 MM, GREEN, PLASTIC, QFP-100 | Exar Corporation | SK70744HE vs XRT72L50IQ-F |
MT9074AL1 | Framer, PQFP100 | Microchip Technology Inc | SK70744HE vs MT9074AL1 |
XRT72L50IQ | Framer, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Exar Corporation | SK70744HE vs XRT72L50IQ |
XRT7250IQ100 | Framer, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Exar Corporation | SK70744HE vs XRT7250IQ100 |
MT9074AL1 | Framer, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100 | Microsemi Corporation | SK70744HE vs MT9074AL1 |