Part Details for SK60GB128 by SEMIKRON
Overview of SK60GB128 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK60GB128
SK60GB128 CAD Models
SK60GB128 Part Data Attributes
|
SK60GB128
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK60GB128
SEMIKRON
Insulated Gate Bipolar Transistor, 63A I(C), 1200V V(BR)CES, N-Channel, CASE T27, SEMITOP 3, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X10 | |
Pin Count | 10 | |
Manufacturer Package Code | CASE T27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 63 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X10 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 460 ns | |
Turn-on Time-Nom (ton) | 130 ns |