There are no models available for this part yet.
Overview of SK6054D4-08 by Suntek Electronics (HK) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK6054D4-08 by Suntek Electronics (HK) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | DFN-41x1 Linear Voltage Regulators LDO ROHS | 1000 |
|
$0.1109 / $0.1173 | Buy Now | ||
LCSC | 500mA 80dB(1kHz) Fixed 800mV Positive electrode 5V DFN-4(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1000 |
|
$0.1155 / $0.1222 | Buy Now |