There are no models available for this part yet.
Overview of SK6-053B06PS01-A02 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for SK6-053B06PS01-A02 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
879-SK6053B06PS01A02
|
Mouser Electronics | Heavy Duty Power Connectors 6P SPEC PLUGKIT PS01 SR AC 1 PHASE 200G1L RoHS: Compliant | 0 |
|
$17.2000 / $18.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5600 / $34.1000 | Buy Now |