Part Details for SK6-053B06PF01-A02 by Anderson Power Products
Overview of SK6-053B06PF01-A02 by Anderson Power Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for SK6-053B06PF01-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-SK6053B06PF01A02
|
Mouser Electronics | Heavy Duty Power Connectors 6P SPEC PLUG KIT PF01 SR AC 1P 200G1L RoHS: Compliant | 0 |
|
$13.5300 / $14.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4200 / $20.1600 | Buy Now |