Part Details for SK59BH by Taiwan Semiconductor
Overview of SK59BH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SK59BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK59BH
|
Avnet Americas | 5A, 90V, Schottky Rectifier - Tape and Reel (Alt: SK59BH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1015 | Buy Now |
DISTI #
821-SK59BH
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 90V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1120 / $0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1376 | Buy Now |
Part Details for SK59BH
SK59BH CAD Models
SK59BH Part Data Attributes
|
SK59BH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK59BH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |