Part Details for SK57110AL by Fischer Elektronik GmbH & Co KG
Overview of SK57110AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK57110AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK57110AL
|
TME | Heatsink, LED, Ø: 70mm, H: 10mm, 2.28K/W Min Qty: 1 | 11 |
|
$3.1800 / $5.1700 | Buy Now |