Part Details for SK55D08 by SEMIKRON
Overview of SK55D08 by SEMIKRON
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SK55D08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3132
|
Newark | Sk 55 D 08 |Semikron SK55D08 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $18.0200 | Buy Now |
DISTI #
SK55D08
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 55A, Ifsm: 200A Min Qty: 1 | 0 |
|
$12.1900 / $16.4300 | RFQ |
|
ComSIT USA | SEMITOP 2 BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 55A, 800V V(RRM), Silicon RoHS: Compliant | Europe - 45 |
|
RFQ | |
DISTI #
SK55D08
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SK55D08
SK55D08 CAD Models
SK55D08 Part Data Attributes
|
SK55D08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK55D08
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 55A, 800V V(RRM), Silicon, PLASTIC, CASE T 7, SEMITOP 2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-PUFM-X7 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE T 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PUFM-X7 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 270 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |