Part Details for SK55B12F by SEMIKRON
Overview of SK55B12F by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK55B12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K6432
|
Newark | Rectifier Diode |Semikron SK55B12F Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $23.0700 | Buy Now |
DISTI #
SK55B12F
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 57A, Ifsm: 550A Min Qty: 1 | 0 |
|
$63.4100 / $85.5200 | RFQ |
DISTI #
SK55B12F
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SK55B12F
SK55B12F CAD Models
SK55B12F Part Data Attributes:
|
SK55B12F
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK55B12F
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 57A, 1200V V(RRM), Silicon, CASE T6, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE T6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-XUFM-X16 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 57 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |