Part Details for SK551C104ZBA by Kyocera AVX Components
Overview of SK551C104ZBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK551C104ZBA
SK551C104ZBA CAD Models
SK551C104ZBA Part Data Attributes
|
SK551C104ZBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK551C104ZBA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK551C104ZBA
This table gives cross-reference parts and alternative options found for SK551C104ZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK551C104ZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK051C104ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK551C104ZBA vs SK051C104ZAR |
SK551C104ZARTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK551C104ZARTR1 |
SK551C104ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK551C104ZBA vs SK551C104ZAR |
SK551C104ZBR | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK551C104ZBR |
SK051C104ZAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SK551C104ZBA vs SK051C104ZAA |
SK551C104ZBRTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK551C104ZBRTR1 |
SK051C104ZBA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK051C104ZBA |
SK051C104ZBATR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK051C104ZBATR1 |
SK051C104ZARTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK051C104ZARTR1 |
SK551C104ZAATR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5020, | Kyocera AVX Components | SK551C104ZBA vs SK551C104ZAATR1 |