-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SK54BLF_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SMBF,5A RoHS: Compliant | 2851 |
|
$0.1750 / $0.6100 | Buy Now |
|
NAC | 40V,Schottky,SMBF,5A RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 837 |
|
$0.0900 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK54BLF_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK54BLF_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SK54BLF_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54BLF_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH5-40FL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBFL, 2 PIN | Central Semiconductor Corp | SK54BLF_R1_00001 vs CMSH5-40FL |
CMSH5-40FLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK54BLF_R1_00001 vs CMSH5-40FLTIN/LEAD |
SK54B | Rectifier Diode, | MERITEK Electronics Corporation | SK54BLF_R1_00001 vs SK54B |
SK54G-SMB-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SK54BLF_R1_00001 vs SK54G-SMB-R |
SK54G-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK54BLF_R1_00001 vs SK54G-SMC-R |
SK54BL-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | Secos Corporation | SK54BLF_R1_00001 vs SK54BL-C |
RBR5LAM40ATF | Rectifier Diode, | ROHM Semiconductor | SK54BLF_R1_00001 vs RBR5LAM40ATF |
SK54BL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | SK54BLF_R1_00001 vs SK54BL |
SK54B | Rectifier Diode, | Continental Device India Ltd | SK54BLF_R1_00001 vs SK54B |
SL54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK54BLF_R1_00001 vs SL54A |