Part Details for SK54BHE3-LTP by Micro Commercial Components
Overview of SK54BHE3-LTP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK54BHE3-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK54BHE3-LTPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2847 In Stock |
|
$0.1086 / $0.5000 | Buy Now |
DISTI #
833-SK54BHE3-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER | 0 |
|
$0.1080 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1075 | Buy Now |