Part Details for SK54B-LTP by Micro Commercial Components
Overview of SK54B-LTP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK54B-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK54B-LTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14868 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-SK54B-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER RoHS: Compliant | 30272 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
DISTI #
78828405
|
Verical | Diode Schottky 40V 5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.0900 | Buy Now |
|
Chip1Cloud | DIODE RECT SCHTKY 40V 5A SMB | 89809 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 40V 550mV@5A 5A DO-214AA(SMB) Schottky Barrier Diodes (SBD) ROHS | 2780 |
|
$0.0505 / $0.1083 | Buy Now |
|
LCSC | 40V 550mV5A 5A DO-214AA(SMB) Schottky Barrier Diodes (SBD) ROHS | 2780 |
|
$0.0515 / $0.1105 | Buy Now |
Part Details for SK54B-LTP
SK54B-LTP CAD Models
SK54B-LTP Part Data Attributes:
|
SK54B-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK54B-LTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK54B-LTP
This table gives cross-reference parts and alternative options found for SK54B-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54B-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK54B-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK54B-LTP vs SK54B-LT |