Part Details for SK53 by DC Components Co Ltd
Overview of SK53 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK532 | Coilcraft Inc | Jumbo Super Kit, EPL3010 power inductors, 20% tol, halogen-free | |
SK534 | Coilcraft Inc | Jumbo Super Kit, MSD1260 coupled inductors, 10/20% tol,RoHS |
Price & Stock for SK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK53-DC
|
TME | Diode: Schottky rectifying, SMC, SMD, 30V, 5A, reel,tape Min Qty: 5 | 0 |
|
$0.0690 / $0.1610 | RFQ |