Part Details for SK520CH by Taiwan Semiconductor
Overview of SK520CH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK520CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SK520CHCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A DO214AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2790 In Stock |
|
$0.1350 / $0.5700 | Buy Now |
DISTI #
SK520CH
|
Avnet Americas | Diode Schottky 200V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SK520CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1226 | Buy Now |
DISTI #
821-SK520CH
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 200V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1350 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1662 | Buy Now |
DISTI #
SK520CH-TSC
|
TME | Diode: Schottky rectifying, SMC, SMD, 200V, 5A, reel,tape Min Qty: 1 | 0 |
|
$0.2029 / $0.4728 | RFQ |
DISTI #
SK520CH
|
Avnet Asia | Diode Schottky 200V 5A 2-Pin DO-214AB T/R (Alt: SK520CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 12000 |
|
$0.0861 / $0.0922 | Buy Now |
DISTI #
SK520CH
|
EBV Elektronik | Diode Schottky 200V 5A 2-Pin DO-214AB T/R (Alt: SK520CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SK520CH
SK520CH CAD Models
SK520CH Part Data Attributes
|
SK520CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK520CH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK520CH
This table gives cross-reference parts and alternative options found for SK520CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK520CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US5DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK520CH vs US5DC-HF |
SK520BTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SK520CH vs SK520BTR |
S5DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK520CH vs S5DC-HF |
SK520CHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SK520CH vs SK520CHV6G |
ES5DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK520CH vs ES5DC-HF |
GS5DF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SK520CH vs GS5DF1 |
SK5C0A | Surge Components Inc | Check for Price | Rectifier Diode, | SK520CH vs SK5C0A |
SS520F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK520CH vs SS520F-HF |
SS510BF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK520CH vs SS510BF-HF |
PSB065H200SS-280A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DIE-1 | SK520CH vs PSB065H200SS-280A |