Part Details for SK510L-TP by Micro Commercial Components
Overview of SK510L-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK510L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK510L-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A SMC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58814 In Stock |
|
$0.1251 / $0.4400 | Buy Now |
DISTI #
833-SK510L-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 5A DO214AB RoHS: Compliant | 4396 |
|
$0.1250 / $0.4400 | Buy Now |
|
Future Electronics | SK510L Series 5 A 100 V Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1300 | Buy Now |
|
Future Electronics | SK510L Series 5 A 100 V Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
62476814
|
Verical | Diode Schottky 100V 5A 2-Pin SMC T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 432000 |
|
$0.0750 | Buy Now |
DISTI #
77828619
|
Verical | Diode Schottky 100V 5A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 24000 |
|
$0.1092 / $0.1269 | Buy Now |
DISTI #
SK510L-TP
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, DO214AB,SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1780 / $0.2670 | RFQ |
|
LCSC | 100V 850mV5A 5A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS | 3120 |
|
$0.0780 / $0.1441 | Buy Now |
|
New Advantage Corporation | SK510L Series 5 A 100 V Surfac RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 141000 |
|
$0.1587 / $0.1700 | Buy Now |
Part Details for SK510L-TP
SK510L-TP CAD Models
SK510L-TP Part Data Attributes:
|
SK510L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK510L-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK510L-TP
This table gives cross-reference parts and alternative options found for SK510L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK510L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | SK510L-TP vs SK510L |
SK510L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | SK510L-TP vs SK510L |
SK510L-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SK510L-TP vs SK510L-T |