SK50GARL065
SEMIKRON
Description: Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, CASE T31, SEMITOP-10

Overview of SK50GARL065 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SK50GARL065 by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # SK50GARL065
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SK50GARL065 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SK50GARL065 by SEMIKRON

SK50GARL065
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
CASE T31, SEMITOP-10
Pin Count
10
Manufacturer Package Code
CASE T31
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Semikron
Case Connection
ISOLATED
Collector Current-Max (IC)
54 A
Collector-Emitter Voltage-Max
600 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
JESD-609 Code
e3/e4
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
240 ns
Turn-on Time-Nom (ton)
107 ns
VCEsat-Max
2 V
Want to compare parts?
  1. SK50GARL065
    SEMIKRON
    Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, CASE T31, SEMITOP-10
    VS

Related Parts for SK50GARL065

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK50GARL065 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK50GARL065 by SEMIKRON

Select Manufacturer
Which Manufacturer of SK50GARL065 would you like to use for your alert(s)?
  • Please alert me when SK50GARL065 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK50GARL065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK50GARL065 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK50GARL065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK50GARL065.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK50GARL065 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: