Part Details for SK50GAL067 by SEMIKRON
Overview of SK50GAL067 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK50GAL067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SEMITOP 3 IGBT MODULE Insulated Gate Bipolar Transistor, 83A I(C), 600V V(BR)CES, N-Channel RoHS: Compliant | Europe - 28 |
|
RFQ |
Part Details for SK50GAL067
SK50GAL067 CAD Models
SK50GAL067 Part Data Attributes
|
SK50GAL067
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK50GAL067
SEMIKRON
Insulated Gate Bipolar Transistor, 83A I(C), 600V V(BR)CES, N-Channel, CASE T70, SEMITOP 2, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X14 | |
Pin Count | 14 | |
Manufacturer Package Code | CASE T70 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 83 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X14 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 306 ns | |
Turn-on Time-Nom (ton) | 32 ns |