Part Details for SK4R7M063ST by Cornell Dubilier Electronics Inc
Overview of SK4R7M063ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK4R7M063ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2645
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 63V, 20%, Radial, Capacitance:4.7µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK4R7M063ST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.1450 | Buy Now |
DISTI #
338-4408-ND
|
DigiKey | CAP ALUM 4.7UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9387 In Stock |
|
$0.1250 / $0.4500 | Buy Now |
DISTI #
598-SK4R7M063ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 63V RoHS: Compliant | 2351 |
|
$0.1250 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1397 Partner Stock 10000 Factory Stock |
|
$0.1266 / $0.2734 | Buy Now |
DISTI #
68371858
|
Verical | Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85°C Standard RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.3898 | Buy Now |
DISTI #
SK4R7M063ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
SK4R7M063ST
|
IBS Electronics | Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard Min Qty: 4475 Package Multiple: 1 | 1397 |
|
$0.1937 | Buy Now |
DISTI #
C1S154100276770
|
Chip1Stop | Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard RoHS: Compliant | 1397 |
|
$0.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1397 Partner Stock 10000 Factory Stock |
|
$0.1266 / $0.2734 | Buy Now |
Part Details for SK4R7M063ST
SK4R7M063ST CAD Models
SK4R7M063ST Part Data Attributes
|
SK4R7M063ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK4R7M063ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25410 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK4R7M063ST
This table gives cross-reference parts and alternative options found for SK4R7M063ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK4R7M063ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LGM0511LLN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 24R7LGM0511LLN085B |
24R7LGM0511NPN481M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 24R7LGM0511NPN481M |
14R7LGM0511NPN981A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 14R7LGM0511NPN981A |
14R7LGM0511NPN58EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 14R7LGM0511NPN58EA |
84R7LGM0511LLN385D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 84R7LGM0511LLN385D |
84R7LGM0511NPN381B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 84R7LGM0511NPN381B |
14R7LGM0511LLN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 14R7LGM0511LLN985C |
84R7LGM0511NPN085D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 84R7LGM0511NPN085D |
14R7LGM0511LLN9810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 14R7LGM0511LLN9810 |
24R7LGM0511NPN38FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK4R7M063ST vs 24R7LGM0511NPN38FB |