Part Details for SK4R7K100R4 by Cornell Dubilier Electronics Inc
Overview of SK4R7K100R4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK4R7K100R4
SK4R7K100R4 CAD Models
SK4R7K100R4 Part Data Attributes
|
SK4R7K100R4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK4R7K100R4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 22590 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Series | SK | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SK4R7K100R4
This table gives cross-reference parts and alternative options found for SK4R7K100R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK4R7K100R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK4R7K100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | SK4R7K100R4 vs SK4R7K100E2 |
RDLL4R7K100CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF | IBS Electronics Inc | SK4R7K100R4 vs RDLL4R7K100CF35X11 |
SK4R7K100S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | SK4R7K100R4 vs SK4R7K100S1 |
RDLLA4R7K100CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF | IBS Electronics Inc | SK4R7K100R4 vs RDLLA4R7K100CF35X11 |
RDL4R7K100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF | IBS Electronics Inc | SK4R7K100R4 vs RDL4R7K100CF15X11 |
RDLLA4R7K100TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF | IBS Electronics Inc | SK4R7K100R4 vs RDLLA4R7K100TB5X11 |
RDLL4R7K100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF | IBS Electronics Inc | SK4R7K100R4 vs RDLL4R7K100CF15X11 |
SEK4R7K100A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | SK4R7K100R4 vs SEK4R7K100A2 |
SEK4R7K100R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | SK4R7K100R4 vs SEK4R7K100R4 |
SEK4R7K100E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | SK4R7K100R4 vs SEK4R7K100E1 |