Part Details for SK42BL-TP by Micro Commercial Components
Overview of SK42BL-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK42BL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK42BL-TPMSCT-ND
|
DigiKey | DIODE SCHOT 20V 4A DO214AA HSMB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50218 In Stock |
|
$0.1235 / $0.4400 | Buy Now |
DISTI #
833-SK42BL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 20V 4A DO214AA RoHS: Compliant | 2772 |
|
$0.1230 / $0.3900 | Buy Now |
DISTI #
V72:2272_06842262
|
Arrow Electronics | Diode Schottky 20V 4A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 6000 |
|
$0.0959 / $0.2106 | Buy Now |
DISTI #
V79:2366_23254787
|
Arrow Electronics | Diode Schottky 20V 4A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 14 |
|
$0.0591 | Buy Now |
|
Future Electronics | 13" REEL 4A Schottky SMB DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1300 | Buy Now |
DISTI #
61742528
|
Verical | Diode Schottky 20V 4A 2-Pin SMB T/R Min Qty: 47 Package Multiple: 1 Date Code: 2215 | Americas - 6000 |
|
$0.0959 / $0.1737 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 20V 4A DO214AA | 2300 |
|
RFQ |
Part Details for SK42BL-TP
SK42BL-TP CAD Models
SK42BL-TP Part Data Attributes:
|
SK42BL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK42BL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK42BL-TP
This table gives cross-reference parts and alternative options found for SK42BL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK42BL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK42BL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK42BL-TP vs SK42BL-TP-HF |