Part Details for SK400M0100B7F1832 by YAGEO Corporation
Overview of SK400M0100B7F1832 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK400M0100B7F1832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK400M0100B7F-1832
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: SK400M0100B7F-1832) Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |