Part Details for SK3B5B by Suzhou Good-Ark Electronics Co Ltd
Overview of SK3B5B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK3B5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-SK3B5BCT-ND
|
DigiKey | RECTIFIER, SCHOTTKY, 3A, 150V, D Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0525 / $0.3900 | Buy Now |
Part Details for SK3B5B
SK3B5B CAD Models
SK3B5B Part Data Attributes
|
SK3B5B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK3B5B
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK3B5B
This table gives cross-reference parts and alternative options found for SK3B5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3B5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3150-B-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | SK3B5B vs FM3150-B-H |
FM3150B-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK3B5B vs FM3150B-T |
FM3150B-HF-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK3B5B vs FM3150B-HF-T |
FM3150-BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | SK3B5B vs FM3150-BS |
SK3H15SMB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Diotec Semiconductor AG | SK3B5B vs SK3H15SMB |
SKH315BTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK3B5B vs SKH315BTRTB |
SKH315BHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK3B5B vs SKH315BHE3TRTB |
FM3150B-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK3B5B vs FM3150B-W |
FM3150B-HF-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK3B5B vs FM3150B-HF-W |