Part Details for SK36SMA by Diotec Semiconductor AG
Overview of SK36SMA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK36SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK36SMACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO214AC Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0495 / $0.2600 | Buy Now |
DISTI #
637-SK36SMA
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode, DO-214AC/SMA, 60V, 3.00A | 9270 |
|
$0.0520 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 690000 Factory Stock |
|
$0.0527 / $0.4850 | Buy Now |
|
ComSIT USA | SMD SCHOTTKY BARRIER RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC RoHS: Compliant |
|
|
RFQ | |
DISTI #
SK36SMA-DIO
|
Maritex | 460 |
|
$0.2640 / $0.3700 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 690000 Factory Stock |
|
$0.0527 / $0.4850 | Buy Now |
Part Details for SK36SMA
SK36SMA CAD Models
SK36SMA Part Data Attributes
|
SK36SMA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK36SMA
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK36SMA
This table gives cross-reference parts and alternative options found for SK36SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK36SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Daco Semiconductor Co Ltd | SK36SMA vs S36 |
SK36SMA-Q | Rectifier Diode, | Diotec Semiconductor AG | SK36SMA vs SK36SMA-Q |
RB058LAM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | ROHM Semiconductor | SK36SMA vs RB058LAM-60TF |
RB058LAM-60TFTR | Rectifier Diode, | ROHM Semiconductor | SK36SMA vs RB058LAM-60TFTR |