Part Details for SK35 by Diodes Incorporated
Overview of SK35 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SK35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 37100 |
|
RFQ |
Part Details for SK35
SK35 CAD Models
SK35 Part Data Attributes:
|
SK35
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SK35
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SK35
This table gives cross-reference parts and alternative options found for SK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM301L-T | Rectifier Diode, | Rectron Semiconductor | SK35 vs FM301L-T |
HS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK35 vs HS3AB |
HSM350G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN | Microsemi Corporation | SK35 vs HSM350G |
FM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SK35 vs FM301L |
FM301V-W | Rectifier Diode, | Rectron Semiconductor | SK35 vs FM301V-W |
1N5400/G | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RFE International Inc | SK35 vs 1N5400/G |
HSM350GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | SK35 vs HSM350GE3/TR13 |
RS3AT&R | Rectifier Diode, | Continental Device India Ltd | SK35 vs RS3AT&R |