Part Details for SK3416 by Shikues Semiconductor
Results Overview of SK3416 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK3416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 6A 55m2.5V5.2A 1.3V250uA 1 N-channel SC-59 MOSFETs ROHS | 630 |
|
$0.0226 / $0.0435 | Buy Now |