Part Details for SK34-UVL by VENKEL LTD
Overview of SK34-UVL by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK347 | Coilcraft Inc | Super Kit, 0603LS chip inductors, RoHS | |
SK343 | Coilcraft Inc | Super Kit, 1812PS power inductors, RoHS | |
SK341 | Coilcraft Inc | Super Kit, 1008PS power inductors, RoHS |
Price & Stock for SK34-UVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK34-UVL
|
Venkel Ltd. | Rectifier, DO-214AB, 40V, 3A RoHS: Not Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |