-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK3200AFL-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK3200AFL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO221AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36553 In Stock |
|
$0.0625 / $0.3600 | Buy Now |
DISTI #
833-SK3200AFL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 200Vr 140Vrms 200V 80A 0.86Vf RoHS: Compliant | 6027 |
|
$0.0620 / $0.3600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0807 / $0.0864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK3200AFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK3200AFL-TP
Micro Commercial Components
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SK3200AFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3200AFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS320B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SK3200AFL-TP vs SS320B |
MBR3200L-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs MBR3200L-SMC-R |
SS210F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs SS210F-HF |
SR3200K-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DPAK-3/2 | SK3200AFL-TP vs SR3200K-C |
SS3200B | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs SS3200B |
SS220F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs SS220F-HF |
SS320BF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs SS320BF-HF |
SS210B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK3200AFL-TP vs SS210B-HF |
MBR3200L-SMB-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | SK3200AFL-TP vs MBR3200L-SMB-R |
SK320B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | SK3200AFL-TP vs SK320B |
The recommended storage temperature range for the SK3200AFL-TP is -40°C to 125°C.
Yes, the SK3200AFL-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical lead time for delivery of the SK3200AFL-TP can vary depending on the supplier and the quantity ordered, but it is usually around 4-6 weeks.
Yes, the SK3200AFL-TP is suitable for use in automotive applications, as it meets the required temperature range and reliability standards for the automotive industry.
Yes, the SK3200AFL-TP is compatible with lead-free soldering processes, making it suitable for use in modern electronic manufacturing.