Part Details for SK310BTR by SMC Diode Solutions
Overview of SK310BTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK310BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK310BTR-SMC
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0870 / $0.1540 | RFQ |
Part Details for SK310BTR
SK310BTR CAD Models
SK310BTR Part Data Attributes:
|
SK310BTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SK310BTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |