Part Details for SK30100CD2-3G by Diotec Semiconductor AG
Overview of SK30100CD2-3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK30100CD2-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK30100CD2-3G-ND
|
DigiKey | SCHOTTKY D2PAK 100V 30A Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6592 | Buy Now |
DISTI #
637-SK30100CD2-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 100V, 30A RoHS: Compliant | 0 |
|
$0.5740 / $2.3900 | Order Now |
|
Onlinecomponents.com | Schottky Diode - D2PAK - 100V - 30A RoHS: Compliant | 0 |
|
$0.4823 / $0.7546 | Buy Now |
DISTI #
SK30100CD2-3G-DIO
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 100V, 15Ax2, tube Min Qty: 1 | 0 |
|
$0.6090 / $0.9130 | RFQ |
Part Details for SK30100CD2-3G
SK30100CD2-3G CAD Models
SK30100CD2-3G Part Data Attributes
|
SK30100CD2-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK30100CD2-3G
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |