Part Details for SK2S200-150 by SMC Diode Solutions
Overview of SK2S200-150 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK2S200-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2111-ND
|
DigiKey | DIODE MOD SCHOT 150V 100A SOT227 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
375 In Stock |
|
$21.8247 / $30.0900 | Buy Now |
DISTI #
SK2S200-150-SMC
|
TME | Module: diode, double independent, 150V, If: 100Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$20.0000 / $29.1000 | RFQ |