Part Details for SK2S160-100 by SMC Diode Solutions
Overview of SK2S160-100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK2S160-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2108-ND
|
DigiKey | DIODE MOD SCHOTT 100V 80A SOT227 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
229 In Stock |
|
$19.5724 / $26.9800 | Buy Now |
DISTI #
SK2S160-100-SMC
|
TME | Module: diode, double independent, 100V, If: 80Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$17.9000 / $26.1000 | RFQ |