Part Details for SK28 by Surge Components Inc
Overview of SK28 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2869STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 45Mohm DPAK(S)/To-252 | |
2SK2857C-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2858-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / |
Price & Stock for SK28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Schottky Diodes Rectifiers Schottky, SMB, 80V, 2A RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0442 | Buy Now |
Part Details for SK28
SK28 CAD Models
SK28 Part Data Attributes
|
SK28
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK28
Surge Components Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK28
This table gives cross-reference parts and alternative options found for SK28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SK28 vs SK28 |
SK28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SK28 vs SK28 |
SK28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SK28 vs SK28 |
SK28-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK28 vs SK28-G |
SK28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SK28 vs SK28 |
SK28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK28 vs SK28 |
SK28-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | SK28 vs SK28-TP |
SK28-T | Rectifier Diode, | Micro Commercial Components | SK28 vs SK28-T |