SK26LL
Secos Corporation
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of SK26LL by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK26LL by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK26LL by Secos Corporation

SK26LL
Secos Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SECOS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SK26LL
    Secos Corporation
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK26LL by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK26LL by Secos Corporation

Select Manufacturer
Which Manufacturer of SK26LL would you like to use for your alert(s)?
  • Please alert me when SK26LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK26LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK26LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK26LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK26LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK26LL by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: