Part Details for SK26-AU_R1_000A1 by PanJit Group
Overview of SK26-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2684STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 28Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for SK26-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SK26-AU_R1_000A1CT-ND
|
DigiKey | SMB, SKY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1419 In Stock |
|
$0.0262 / $0.1500 | Buy Now |