Part Details for SK24A M2G by Taiwan Semiconductor
Overview of SK24A M2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK24A M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76918210
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2150 | Americas - 7500 |
|
$0.0588 | Buy Now |
Part Details for SK24A M2G
SK24A M2G CAD Models
SK24A M2G Part Data Attributes
|
SK24A M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SK24A M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |